+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3280.1603

Holder; aluminium; black; H: 50mm; L: 100mm; W: 11mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3280.1603
TME Symbol:
MR-3280.1603

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
black
Height
50mm
Length
0.1m
Width
11mm
Trade name
handle
Gross weight42.5 g
Certificates
See other products in this category: Handles MENTOR,
*
3280.1603
49 in TME stock
Net price for quantities from 1 pcs - 11.10 USDGross price for quantities from 1 pcs - 11.10 USD
Net price for quantities from 10 pcs - 7.38 USDGross price for quantities from 10 pcs - 7.38 USD
Net price for quantities from 25 pcs - 4.98 USDGross price for quantities from 25 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs