+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3286.1203

Holder; chromium plated steel; H: 43mm; L: 120mm; W: 10mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3286.1203
TME Symbol:
MR-3286.120

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
chromium plated steel
Height
43mm
Length
120mm
Width
10mm
Mounting
M8 screw
Plating material
plastic
Trade name
handle
Gross weight162 g
Certificates
See other products in this category: Handles MENTOR,
*
3286.1203
35 in TME stock
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 10 pcs - 13.37 USDGross price for quantities from 10 pcs - 13.37 USD
Net price for quantities from 20 pcs - 10.87 USDGross price for quantities from 20 pcs - 10.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs