+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3312.1401

Holder; aluminium; grey; H: 45mm; L: 164mm; W: 20mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3312.1401
TME Symbol:
MR-3312.1401

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
grey
Height
45mm
Length
164mm
Width
20mm
Trade name
handle
Gross weight174.56 g
Certificates
See other products in this category: Handles MENTOR,
*
3312.1401
0 in TME stock
Net price for quantities from 1 pcs - 13.44 USDGross price for quantities from 1 pcs - 13.44 USD
Net price for quantities from 10 pcs - 12.16 USDGross price for quantities from 10 pcs - 12.16 USD
Net price for quantities from 30 pcs - 9.75 USDGross price for quantities from 30 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 10 pcs