+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3313.1201

Holder; aluminium; grey; H: 40mm; L: 120mm; W: 11mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3313.1201
TME Symbol:
MR-3313.1201

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
grey
Height
40mm
Length
120mm
Width
11mm
Trade name
handle
Gross weight58.9 g
Certificates
See other products in this category: Handles MENTOR,
*
3313.1201
43 in TME stock
Net price for quantities from 1 pcs - 11.84 USDGross price for quantities from 1 pcs - 11.84 USD
Net price for quantities from 10 pcs - 10.66 USDGross price for quantities from 10 pcs - 10.66 USD
Net price for quantities from 20 pcs - 7.88 USDGross price for quantities from 20 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs