+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 30A | |
Rated voltage | 28V DC | |
Fuse size | 29.5mm | |
Manufacturer series | MAXI | |
Trade name | MAXI | |
Breaking capacity | 300A / 28V DC | |
Fuses application | automotive fuses, battery chargers |