+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | coaxial | |
Kind of cable | RG58 | |
Cable structure | 1x21AWG | |
Wave impedance | 50Ω | |
Core structure | stranded | |
Kind of core | Cu, silver plated | |
Number of cores | 1 | |
Core diameter | 21AWG | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | white | |
Operating temperature | -40...70°C | |
Core diameter | 0.58mm | |
Package contents | 100m | |
Cable external diameter | 4.95mm | |
CPR standard | no classification | |
Package contents - ft | 328ft |