+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-500A-F

Switch: toggle; Pos: 2; SPDT; ON-ON; 6A/125VAC; Leads: for soldering


Manufacturer: MIYAMA

Manufacturer part number:
MS-500A-F
TME Symbol:
MS500AF

Specification

Manufacturer
MIYAMA
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
6A / 125V AC
Leads
for soldering
Manufacturer series
MS-500
Operating temperature
-10...55°C
Kind of toggle
flat
Mounting hole dimensions
Ø6.2mm
Knob height
12mm
Max. contact resistance:
20mΩ
Min. insulation resistance
0.1GΩ
AC test voltage
1kV
Gross weight5.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches MIYAMA,
See other products from this series.:
*
MS-500A-F
40 in TME stock
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
Net price for quantities from 20 pcs - 5.72 USDGross price for quantities from 20 pcs - 5.72 USD
Net price for quantities from 100 pcs - 5.01 USDGross price for quantities from 100 pcs - 5.01 USD
Net price for quantities from 500 pcs - 4.62 USDGross price for quantities from 500 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs