+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | microswitch SNAP ACTION | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 30mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for PCB, straight | |
Body dimensions | 12.8x5.8x6.5mm | |
Operating temperature | -25...65°C | |
Operating Force | 1N | |
Lever length | 12mm | |
Electrical life | 30000 cycles | |
Terminal pitch | 5.08mm | |
Maximum current | 1A | |
Voltage min. | 125V | |
Max. voltage | 250V AC |