+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | NINIGI | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.3A / 4V DC | |
Switching method | ON-ON | |
Number of terminals | 3 | |
Mounting | SMT | |
Leads | for PCB, straight | |
Body dimensions | 6.7x2.7x1.4mm | |
Knob height | 1.5mm | |
Operating temperature | -25...70°C |