+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | slide | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | DP3T | |
DC contacts rating @R | 0.3A / 6V DC | |
Switching method | OFF-ON-ON | |
Number of terminals | 8 | |
Mounting | THT | |
Leads | for PCB, straight | |
Body dimensions | 13x3.6x3.5mm | |
Knob height | 2mm | |
Operating temperature | -25...70°C |