+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSS 3112 D

Switch: slide; Pos: 2; SPDT; 3A/120VAC; 3A/28VDC; ON-ON; PCB,THT


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MSS 3112 D
TME Symbol:
MSS3112D

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
3A / 120V AC
DC contacts rating @R
3A / 28V DC
Switching method
ON-ON
Mounting
PCB, THT
Leads
flat pin
Body dimensions
14x7.7x7.8mm
Max. contact resistance:
50mΩ
Manufacturer series
MSS 3000
Contact plating
silver plated
Terminal pitch
5.08mm
Mechanical durability
20000 cycles
Illumination
none
Body material
polyamide
Body colour
black
Operating temperature
-40...85°C
Gross weight1.18 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MSS 3112 D
131 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 126 pcs - 1.78 USDGross price for quantities from 126 pcs - 1.78 USD
Net price for quantities from 252 pcs - 1.68 USDGross price for quantities from 252 pcs - 1.68 USD
Net price for quantities from 378 pcs - 1.62 USDGross price for quantities from 378 pcs - 1.62 USD
Net price for quantities from 504 pcs - 1.59 USDGross price for quantities from 504 pcs - 1.59 USD
Net price for quantities from 1008 pcs - 1.54 USDGross price for quantities from 1008 pcs - 1.54 USD
Net price for quantities from 2520 pcs - 1.47 USDGross price for quantities from 2520 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsTray = 126 pcs