+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT90CB18T1

Module: diode-thyristor; 1.8kV; 90A; T1; Ufmax: 1.65V; Ifsm: 2kA

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MT90CB18T1
TME Symbol:
MT90CB18T1-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
90A
Case
T1
Max. forward voltage
1.65V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Threshold on-voltage
0.9V
Mechanical mounting
screw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode - thyristor modules YANGJIE TECHNOLOGY
*
MT90CB18T1
Product withdrawn from the offer
Use the specification table below to search for similar products