+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0100655

Fuse boxes; 19mm; 225A; screw,push-in; Leads: connectors; ways: 16

Manufacturer: MTA

Manufacturer part number:
0100655
TME Symbol:
MTA-0100655

Specification

Manufacturer
MTA
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
225A
Mounting
push-in, screw
Leads
connectors
Contact material
copper alloy
Number of ways
16
Flammability rating
UL94V-2
Contact plating
tinned
Related items
0300650, 0300670, 0300680, 0300690, 0300691, 0300856, MTA-0300690, MTA-0300691
Body material
polyamide 66
Colour
black
Max. voltage
32V
IP rating
IP32
Fuse accessories application
automotive fuses
Application - series/manufacturer
UNIVAL
Operating temperature
-40...120°C
Kit contents
  • plug + socket
  • protector
Gross weight206.9 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0100655
0 in TME stock
Net price for quantities from 1 pcs - 24.08 USDGross price for quantities from 1 pcs - 24.08 USD
Net price for quantities from 5 pcs - 21.77 USDGross price for quantities from 5 pcs - 21.77 USD
Net price for quantities from 16 pcs - 19.46 USDGross price for quantities from 16 pcs - 19.46 USD
Net price for quantities from 48 pcs - 16.68 USDGross price for quantities from 48 pcs - 16.68 USD
Net price for quantities from 96 pcs - 14.25 USDGross price for quantities from 96 pcs - 14.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs