+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of fuse accessories | fuse boxes | |
Fuse size | 19mm | |
Maximum current | 100A | |
Mounting | push-in, screw | |
Leads | connectors | |
Leads dimensions | 6.3mm | |
Contact material | copper alloy | |
Number of ways | 6 | |
Flammability rating | UL94V-2 | |
Contact plating | tinned | |
Body material | polyamide 66 | |
Colour | black | |
Max. voltage | 32V | |
IP rating | IP22 | |
Fuse accessories application | automotive fuses | |
Application - series/manufacturer | UNIVAL | |
Operating temperature | -30...85°C |