+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1707930

Terminal; on cable,crimped; Contacts: copper; Plating: tinned

Manufacturer: MTA

Manufacturer part number:
1707930
TME Symbol:
MTA-1X07930

Specification

Manufacturer
MTA
Type of fuse accessories
terminal
Mounting
crimped, on cable
Contact material
copper
Contact plating
tinned
Related items
0300354, MTA-1X07930, MTA-0300354
Colour
silver
Wire cross-section
2...3mm2
Kind of package
reel
Fuse accessories application
automotive fuses, fuseholders
Gross weight1.242 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
1707930
60303 in TME stock
Net price for quantities from 2 pcs - 0.50 USDGross price for quantities from 2 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
Net price for quantities from 18000 pcs - 0.16 USDGross price for quantities from 18000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcsCardboard = 6 000 pcs