+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4621470

Cable tie; L: 178mm; W: 4.8mm; black; polyamide; Ømax: 40mm; UL94V-2

NEW

Manufacturer: MTA

Manufacturer part number:
4621470
TME Symbol:
MTA-4621470

Specification

Manufacturer
MTA
Type of cable accessories
cable tie
Length
178mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Loop diameter max
40mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Application
automotive industry
Gross weight0.5 g
Certificates
See other products in this category: Cable Ties MTA,
*
4621470
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcs