+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0100337

Fuse holder; 29mm; 60A; on cable; Leads: leads x2; ways: 1; UL94V-2

Manufacturer: MTA

Manufacturer part number:
0100337
TME Symbol:
MTA-MAXI-HOLDER

Specification

Manufacturer
MTA
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
60A
Mounting
on cable
Leads
leads x2
Contact material
copper alloy
Number of ways
1
Flammability rating
UL94V-2
Contact plating
tinned
Body material
polyamide
Colour
black
Max. voltage
32V
Kit contents
fuse holder
Fuse accessories application
automotive fuses
Application - series/manufacturer
MAXIVAL
Operating temperature
-40...125°C
Gross weight74 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0100337
1433 in TME stock
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
Net price for quantities from 5 pcs - 10.13 USDGross price for quantities from 5 pcs - 10.13 USD
Net price for quantities from 20 pcs - 8.97 USDGross price for quantities from 20 pcs - 8.97 USD
Net price for quantities from 100 pcs - 7.80 USDGross price for quantities from 100 pcs - 7.80 USD
Net price for quantities from 450 pcs - 6.64 USDGross price for quantities from 450 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs