+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of fuse accessories | fuse holder | |
Fuse size | 19mm | |
Maximum current | 30A | |
Mounting | on cable | |
Leads | leads x2 | |
Contact material | copper alloy | |
Number of ways | 1 | |
Flammability rating | UL94V-2 | |
Contact plating | tinned | |
Body material | polyamide | |
Colour | black | |
Rated voltage | 32V | |
Max. voltage | 32V | |
Kit contents | fuse holder | |
Fuse accessories application | automotive fuses | |
Application - series/manufacturer | UNIVAL | |
Operating temperature | -40...125°C |