+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTA 406 PA

Switch: toggle; Pos: 3; 4PDT; ON-ON-ON; 6A/125VAC; 6A/6VDC; MTA; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTA 406 PA
TME Symbol:
MTA406PA

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
4PDT
Switching method
ON-ON-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTA
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø6.4mm
Max. contact resistance:
20mΩ
Body dimensions
11.8x13x22.6mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight11.24 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTA 406 PA
55 in TME stock
Net price for quantities from 1 pcs - 18.64 USDGross price for quantities from 1 pcs - 18.64 USD
Net price for quantities from 10 pcs - 16.66 USDGross price for quantities from 10 pcs - 16.66 USD
Net price for quantities from 25 pcs - 15.61 USDGross price for quantities from 25 pcs - 15.61 USD
Net price for quantities from 50 pcs - 14.68 USDGross price for quantities from 50 pcs - 14.68 USD
Net price for quantities from 100 pcs - 13.75 USDGross price for quantities from 100 pcs - 13.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 50 pcs