+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTG 106 D

Switch: toggle; Pos: 2; SPDT; ON-ON; 6A/125VAC; 6A/6VDC; MTG; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTG 106 D
TME Symbol:
MTG106D

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTG
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø12.5mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x8mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight15.3 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTG 106 D
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 5.53 USDGross price for quantities from 100 pcs - 5.53 USD
Packaging method by the manufacturer:Bag = 5 pcs