+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APLIKATOR DO TAŚM VHB

Tool: tape applicator; manual; 25mmmax


Manufacturer: IPT

Manufacturer part number:
APLIKATOR DO TAŚM VHB
TME Symbol:
MTR17LA

Specification

Manufacturer
IPT
Type of tool
tape applicator
Version
manual
Tools application
one-sided and double-sided adhesive tapes
Tape width
25mm max
Tools features
  • adjustable brake allows you to set the appropriate belt tension
  • applicator equipped with a guillotine cutting the tape
  • durable design
  • ergonomic handle
  • precise application thanks to the roller
  • the pressure roller eliminates air bubbles
Gross weight1.0762 kg

WATCH VIDEO

See other products in this category: Accessories for tapes IPT,
*
APLIKATOR DO TAŚM VHB
0 in TME stock
Net price for quantities from 1 pcs - 358.11 USDGross price for quantities from 1 pcs - 358.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.