+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200070969

Cable: for sensors/automation; M12; PIN: 5; M12 male,M12 female


Manufacturer: MOLEX

Manufacturer part number:
1200070969

Alternative designations: 1200070969

TME Symbol:
MX-120007-0969

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
5
Connector variant
unshielded
Cable length
5m
Connector
plug
Rated voltage
60V
Wire insulation material
PVC
Polarisation
A code - DeviceNet / CANopen
Engineering PN
885030E03M050
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight283.7 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200070969
8 in TME stock
Net price for quantities from 1 pcs - 34.28 USDGross price for quantities from 1 pcs - 34.28 USD
Net price for quantities from 5 pcs - 24.98 USDGross price for quantities from 5 pcs - 24.98 USD
Net price for quantities from 10 pcs - 23.63 USDGross price for quantities from 10 pcs - 23.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.