+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200280462

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 5m


Manufacturer: MOLEX

Manufacturer part number:
1200280462

Alternative designations: 1200280462

TME Symbol:
MX-120028-0462

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Cable length
5m
Connector
plug
Rated voltage
60V
Current rating
3A
Wire insulation material
PVC
Engineering PN
443030E02M050
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight159.84 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200280462
0 in TME stock
Net price for quantities from 1 pcs - 25.82 USDGross price for quantities from 1 pcs - 25.82 USD
Net price for quantities from 5 pcs - 20.40 USDGross price for quantities from 5 pcs - 20.40 USD
Net price for quantities from 20 pcs - 16.30 USDGross price for quantities from 20 pcs - 16.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.