+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200668992

Cable: for sensors/automation; M12; PIN: 5; M12 male,M12 female


Manufacturer: MOLEX

Manufacturer part number:
1200668992

Alternative designations: 1200668992

TME Symbol:
MX-120066-8992

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
5
Connector variant
unshielded
Cable length
1m
Connector
plug
Rated voltage
60V
Wire insulation material
polyurethane thermoplastic TPE-U
Polarisation
A code - DeviceNet / CANopen
Engineering PN
885030B30M010
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight73 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200668992
17 in TME stock
Net price for quantities from 1 pcs - 16.33 USDGross price for quantities from 1 pcs - 16.33 USD
Net price for quantities from 10 pcs - 15.05 USDGross price for quantities from 10 pcs - 15.05 USD
Net price for quantities from 25 pcs - 13.88 USDGross price for quantities from 25 pcs - 13.88 USD
Net price for quantities from 50 pcs - 12.86 USDGross price for quantities from 50 pcs - 12.86 USD
Net price for quantities from 72 pcs - 12.35 USDGross price for quantities from 72 pcs - 12.35 USD
Net price for quantities from 100 pcs - 11.84 USDGross price for quantities from 100 pcs - 11.84 USD
Net price for quantities from 120 pcs - 11.60 USDGross price for quantities from 120 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.