+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200668993

Cable: for sensors/automation; M12; PIN: 5; M12 male,M12 female


Manufacturer: MOLEX

Manufacturer part number:
1200668993

Alternative designations: 1200668993

TME Symbol:
MX-120066-8993

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
5
Connector variant
straight
Cable length
2m
Connector
plug
Rated voltage
60V
Wire insulation material
polyurethane thermoplastic TPE-U
Polarisation
A code - DeviceNet / CANopen
Engineering PN
885030B30M020
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight115.4 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200668993
12 in TME stock
Net price for quantities from 1 pcs - 17.39 USDGross price for quantities from 1 pcs - 17.39 USD
Net price for quantities from 25 pcs - 15.76 USDGross price for quantities from 25 pcs - 15.76 USD
Net price for quantities from 48 pcs - 14.90 USDGross price for quantities from 48 pcs - 14.90 USD
Net price for quantities from 72 pcs - 14.35 USDGross price for quantities from 72 pcs - 14.35 USD
Net price for quantities from 100 pcs - 13.80 USDGross price for quantities from 100 pcs - 13.80 USD
Net price for quantities from 120 pcs - 13.70 USDGross price for quantities from 120 pcs - 13.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.