+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200878258

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 1m


Manufacturer: MOLEX

Manufacturer part number:
1200878258

Alternative designations: 1200878258

TME Symbol:
MX-120087-8258

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
1m
Connector
plug
Rated voltage
60V
Current rating
3A
Wire insulation material
PVC
Engineering PN
443030E02M010
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight43.5 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200878258
11 in TME stock
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
Net price for quantities from 5 pcs - 11.77 USDGross price for quantities from 5 pcs - 11.77 USD
Net price for quantities from 25 pcs - 10.37 USDGross price for quantities from 25 pcs - 10.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.