+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200878349

Cable: for sensors/automation; M8; PIN: 4; M8 male,M8 female; 1m


Manufacturer: MOLEX

Manufacturer part number:
1200878349

Alternative designations: 1200878349

TME Symbol:
MX-120087-8349

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
unshielded
Cable length
1m
Connector
plug
Rated voltage
30V
Current rating
3A
Wire insulation material
PVC
Engineering PN
444030E02M010
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight48.2 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200878349
19 in TME stock
Net price for quantities from 1 pcs - 15.93 USDGross price for quantities from 1 pcs - 15.93 USD
Net price for quantities from 50 pcs - 12.46 USDGross price for quantities from 50 pcs - 12.46 USD
Net price for quantities from 100 pcs - 12.17 USDGross price for quantities from 100 pcs - 12.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.