+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200878712

Cable: for sensors/automation; M8; PIN: 4; M8 male,M8 female; 3m


Manufacturer: MOLEX

Manufacturer part number:
1200878712

Alternative designations: 1200878712

TME Symbol:
MX-120087-8712

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
straight
Cable length
3m
Connector
plug
Rated voltage
30V
Current rating
3A
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
444030B41M030
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight111.4 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200878712
7 in TME stock
Net price for quantities from 1 pcs - 23.46 USDGross price for quantities from 1 pcs - 23.46 USD
Net price for quantities from 12 pcs - 19.26 USDGross price for quantities from 12 pcs - 19.26 USD
Net price for quantities from 20 pcs - 17.09 USDGross price for quantities from 20 pcs - 17.09 USD
Net price for quantities from 24 pcs - 16.20 USDGross price for quantities from 24 pcs - 16.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.