+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX7545AKEWP+

IC: D/A converter; 12bit; Ch: 1; SOIC20; -40÷85°C

Manufacturer: Analog Devices

Manufacturer part number:
MX7545AKEWP+
TME Symbol:
MX7545AKEWP-ANA-0

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Case
SOIC20
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Gross weight0.51 g
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
MX7545AKEWP+
36 in an external stock
Net price for quantities from 7 pcs - 12.61 USDGross price for quantities from 7 pcs - 12.61 USD
Net price for quantities from 10 pcs - 11.77 USDGross price for quantities from 10 pcs - 11.77 USD
Net price for quantities from 30 pcs - 11.20 USDGross price for quantities from 30 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.