+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBB10-30GM50-E2-V1

Sensor: inductive; Range: 0÷10mm; OUT: PNP / NO; M30; 200mA; 200Hz


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB10-30GM50-E2-V1
TME Symbol:
NBB10-30GM50-E2-V1

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Range
0...10mm
Output configuration
PNP / NO
Switch housing
M30
Connection
M12 male
Kind of forehead
embedded
IP rating
IP67
Max. operating current
200mA
Body material
brass
Switching frequency max
0.2kHz
Overall length
65mm
Plating material
nickel
Thread length
50mm
Operating temperature
-40...70°C
Gross weight154.6 g
Certificates
EAN code4050143424443
See other products in this category: AC Cylindrical Inductive Sensors PEPPERL+FUCHS,
*
NBB10-30GM50-E2-V1
4 in TME stock
Net price for quantities from 1 pcs - 103.55 USDGross price for quantities from 1 pcs - 103.55 USD
Net price for quantities from 5 pcs - 100.36 USDGross price for quantities from 5 pcs - 100.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.