+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBB15-30GM50-E2-V1

Sensor: inductive; OUT: PNP / NO; 0÷15mm; 10÷30VDC; M30; IP67; 200mA


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB15-30GM50-E2-V1
TME Symbol:
NBB15-30GM50-E2-V1

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...15mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.2kHz
Overall length
65mm
Plating material
nickel
Number of pins
4
Thread length
50mm
Supply voltage
  • 10...30V DC
Gross weight155.66 g
Certificates
EAN code4050143424276
See other products in this category: DC Cylindrical Inductive Sensors PEPPERL+FUCHS,
*
NBB15-30GM50-E2-V1
9 in TME stock
Net price for quantities from 1 pcs - 134.72 USDGross price for quantities from 1 pcs - 134.72 USD
Net price for quantities from 5 pcs - 130.57 USDGross price for quantities from 5 pcs - 130.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.