+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBB8-18GM50-E2-V1

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷30VDC; M18; IP67; 200mA


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB8-18GM50-E2-V1
TME Symbol:
NBB8-18GM50-E2-V1

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
65mm
Plating material
nickel
Number of pins
4
Thread length
50mm
Supply voltage
  • 10...30V DC
Gross weight61.59 g
Certificates
EAN code4050143423699
See other products in this category: DC Cylindrical Inductive Sensors PEPPERL+FUCHS,
*
NBB8-18GM50-E2-V1
14 in TME stock
Net price for quantities from 1 pcs - 119.40 USDGross price for quantities from 1 pcs - 119.40 USD
Net price for quantities from 5 pcs - 115.73 USDGross price for quantities from 5 pcs - 115.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.