+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBN4-12GM50-E2

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBN4-12GM50-E2
TME Symbol:
NBN4-12GM50-E2

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
1.2kHz
Overall length
50mm
Plating material
nickel
Thread length
47mm
Supply voltage
  • 10...30V DC
Gross weight87.7 g
Certificates
EAN code4050143423514
See other products in this category: DC Cylindrical Inductive Sensors PEPPERL+FUCHS,
*
NBN4-12GM50-E2
5 in TME stock
Net price for quantities from 1 pcs - 75.76 USDGross price for quantities from 1 pcs - 75.76 USD
Net price for quantities from 5 pcs - 73.43 USDGross price for quantities from 5 pcs - 73.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.