+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 3A | |
Number of channels | 1 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | WLCSP6 | |
On-state resistance | 35mΩ | |
Kind of package | reel, tape | |
Active logical level | high | |
Control voltage | 0...5.5V DC |