+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver, low-side | |
Case | DFN8 | |
Output current | -10...10A | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...140°C | |
Impulse rise time | 7ns | |
Pulse fall time | 7ns |