+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 409kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...5.5V DC | |
Case | TSOP5 | |
Operating temperature | -40...125°C | |
Slew rate | 2V/μs | |
Gain | 20V/V | |
Input offset voltage | 0.5mV | |
Kind of package | reel, tape | |
Input bias current | 1µA | |
Input offset current | 15µA |