+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 270kHz | |
Number of channels | dual, 2 | |
Mounting | SMT | |
Voltage supply range | 2.7...5.5V DC | |
Case | Micro8 | |
Operating temperature | -40...150°C | |
Slew rate | 2V/μs | |
Gain | 50V/V | |
Input offset voltage | 0.55mV | |
Kind of package | reel, tape | |
Input bias current | 1µA | |
Input offset current | 15µA |