+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDA-08V

Switch: DIP-SWITCH; Pos: 8; SMT; -40÷85°C; Pitch: 2.54mm; Body: red


Manufacturer: DIPTRONICS

Manufacturer part number:
NDA-08V
TME Symbol:
NDA08V-DIP-0

Specification

Manufacturer
DIPTRONICS
Type of switch
DIP-SWITCH
Number of positions
8
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Leads
for PCB
Row pitch
2.54mm
Contacts configuration
SPST
Body colour
red
Gross weight0.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches DIPTRONICS
*
NDA-08V
Product withdrawn from the offer
Use the specification table below to search for similar products