+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF1-ESS

Quick mounting foot; Ø: 9mm; H: 5mm; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
GF1-ESS
TME Symbol:
NG-1

Specification

Manufacturer
ESSENTRA
Type of mounting element
quick mounting foot
Diameter
9mm
Height
5mm
Material
PVC
Gross weight0.415 g
Certificates
See other products in this category: Feet ESSENTRA,
*
GF1-ESS
360 in TME stock
Net price for quantities from 20 pcs - 0.18 USDGross price for quantities from 20 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 500 pcsBag = 600 pcs