+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SJ-5302

Self-adhesive foot; H: 2.16mm; natural; polyurethane; Dim: Ø7.95mm


Manufacturer: 3M

Manufacturer part number:
SJ-5302
TME Symbol:
NG-5/N

Specification

Manufacturer
3M
Type of mounting element
self-adhesive foot
Height
2.16mm
Colour
natural
Material
polyurethane
Dimensions
Ø7.95mm
Kind of adhesive
caoutchouc
Gross weight0.14 g
Certificates
See other products in this category: Feet 3M,
*
SJ-5302
8226 in TME stock
Net price for quantities from 18 pcs - 0.09 USDGross price for quantities from 18 pcs - 0.09 USD
Net price for quantities from 144 pcs - 0.07 USDGross price for quantities from 144 pcs - 0.07 USD
Net price for quantities from 576 pcs - 0.06 USDGross price for quantities from 576 pcs - 0.06 USD
No. of pieces (Multiplicity: 18)
Minimum order quantity: 18.
Multiplicity: 18.
Packaging method by the manufacturerBag = 144 pcsCardboard = 3 000 pcs