+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of light indictaor | with neon lamp | |
Kind of indicator | recessed | |
Lamp colour | white | |
Operating voltage | 12V AC | |
Mounting hole dimensions | Ø7.5mm | |
Leads | for soldering | |
Body material | plastic | |
Body colour | white | |
IP rating | IP20 | |
Overall length | 32.8mm | |
Height above panel | 5.5mm | |
Operating temperature | -25...70°C |