+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NL27WZ14DFT2G

IC: digital; NOT; Ch: 2; IN: 1; SMD; SC88A; 1.65÷5.5VDC; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
NL27WZ14DFT2G
TME Symbol:
NL27WZ14DFT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
dual, 2
Number of inputs
1
Mounting
SMD
Case
SC88A
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of input
with Schmitt trigger
Supply voltage
  • 1.65...5.5V DC
Gross weight0.014 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
NL27WZ14DFT2G
4883 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 5 pcs - 0.07 USDGross price for quantities from 5 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs