+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of integrated circuit | power switch | |
Output current | 2A | |
Mounting | SMD | |
Case | HWSON6 | |
On-state resistance | 55mΩ | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C |