+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRF52840-QFAA-F-R7

IC: SoC; QFN48; 256kBRAM,1MBFLASH; 32bit timers: 5; 1.7÷5.5VDC

Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF52840-QFAA-F-R7
TME Symbol:
NRF52840-QFAA-F-R7

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of integrated circuit
SoC
Case
QFN48
Memory
256kB RAM 1MB FLASH
Mounting
SMD
Number of inputs/outputs
48
Number of 32bit timers
5
Bluetooth version
5.0, BLE
Kind of architecture
Cortex M4
Data transfer rate
2Mbps
TX/RX supply current
5.3/5.4mA
Receiver sensitivity
-103dBm
Transmitter output power
8dBm
Ciphering
AES128
Band
2.4GHz
Kind of core
32-bit
Interface
  • GPIO
  • I2C
  • I2S
  • NFC-A
  • PDM
  • QDEC
  • QSPI
  • SPI
  • USB
Supply voltage
  • 1.7...5.5V DC
Integrated circuit features
  • DMA
  • PPI
  • PWM
  • RNG
  • RSSI
  • RTC
Gross weight0.182 g
Certificates
See other products in this category: Microcontrollers - others NORDIC SEMICONDUCTOR,
*
NRF52840-QFAA-F-R7
758 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 3 pcs - 5.16 USDGross price for quantities from 3 pcs - 5.16 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.85 USDGross price for quantities from 25 pcs - 4.85 USD
Net price for quantities from 50 pcs - 4.75 USDGross price for quantities from 50 pcs - 4.75 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 250 pcs - 4.46 USDGross price for quantities from 250 pcs - 4.46 USD
Net price for quantities from 500 pcs - 4.25 USDGross price for quantities from 500 pcs - 4.25 USD
Net price for quantities from 1000 pcs - 4.05 USDGross price for quantities from 1000 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs