+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Topology | boost, buck | |
Output current | 30mA | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -55...175°C | |
Input voltage | 120V | |
Frequency | 100Hz...100kHz | |
Power dissipation | 3W |