+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | digital | |
Kind of integrated circuit | bidirectional, logic level voltage translator | |
Number of channels | 6 | |
Mounting | SMD | |
Case | DHVQFN16 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Number of inputs | 6 | |
Manufacturer series | NVT | |
Kind of output | open drain, push-pull | |
Delay time | 1.5ns |