+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | black | |
Loudspeaker size | 380mm | |
Grooving | 352mm | |
Hole diameter | 352mm | |
Housing capacity | 70l | |
Plating material | fabric | |
Kind of case | bassreflex | |
Body dimensions | 605x440x405mm |