+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBAUDI11

Car loudspeaker enclosure; MDF; black; 250mm; Grooving: 272mm


Manufacturer: BASSER

Manufacturer part number:
FBAUDI11
TME Symbol:
OBGL.AUDI.15

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
250mm
Loudspeaker depth
130mm
Grooving
272mm
Application - car brand
Audi
Application - car model
Audi A5 Sportback 2016->, Audi S5 2016->
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight5.0065 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBAUDI11
14 in TME stock
Net price for quantities from 1 pcs - 105.19 USDGross price for quantities from 1 pcs - 105.19 USD
Net price for quantities from 2 pcs - 91.16 USDGross price for quantities from 2 pcs - 91.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.