+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | black melange | |
Loudspeaker size | 200mm | |
Loudspeaker depth | 140mm | |
Grooving | 230mm | |
Application - car brand | BMW | |
Application - car model | BMW 3 (E36) 1990->1998 | |
Application - loudspeaker localisation | BMW 3 (E36) cabrio rear seat armrest | |
Hole diameter | 182mm | |
Housing capacity | 8l | |
Plating material | fabric, imitation leather | |
Kind of case | closed |