+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBSKOD06

Car loudspeaker enclosure; MDF; grey melange; 250mm; Škoda; 15l

Manufacturer: BASSER

Manufacturer part number:
FBSKOD06
TME Symbol:
OBGL.OCTAVIA.05

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
grey melange
Loudspeaker size
250mm
Loudspeaker depth
156mm
Grooving
272mm
Application - car brand
Škoda
Application - car model
Škoda Octavia III kombi 2012->
Application - loudspeaker localisation
Škoda Octavia III kombi trunk, left wheel arch
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight6.218 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBSKOD06
6 in TME stock
Net price for quantities from 1 pcs - 125.19 USDGross price for quantities from 1 pcs - 125.19 USD
Net price for quantities from 2 pcs - 108.49 USDGross price for quantities from 2 pcs - 108.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.